EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

$145.37

(exc. GST)

$159.91

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$145.37

*price indicative

RS Stock No.:
442-872
Mfr. Part No.:
51-385.F22D
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Operating Mode

Maintained

Mounting Type

Panel Mount

Number of Positions

3

Standards Met

2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA

Actuator Colour

Black

COO (Country of Origin):
CH
The EAO Actuator is a compact and efficient solution designed for panel mounting, featuring a sleek square dimension of 18 mm x 18 mm. It is engineered to deliver reliable performance across a variety of applications, ensuring safety and functionality with its robust construction. This actuator incorporates a momentary-rest mechanism, making it highly versatile for both momentary and maintained switching actions. Whether for industrial automation or custom control systems, the product promises a high level of reliability with its durable materials and effective design. With features like an IP65 front protection rating, it is ideal for environments where dust and moisture are prevalent, ensuring longevity and dependability in operational conditions.

Designed for easy integration into panel systems with a compact square form
Equipped with a self-cleaning, double-break snap action to enhance operational lifespan
Offers multiple switching positions for increased versatility in application
Constructed with a gold contact material to minimise contact resistance
Supports a wide operating temperature range, promoting adaptability in various environments
Presents an IP65 protection level to safeguard against dust and water ingress
Utilises plug-in terminals for straightforward wiring and installation
Achieves a mechanical lifetime of 50,000 cycles, ensuring durability for long-term use

Related links