EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

$87.68

(exc. GST)

$96.45

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$87.68

*price indicative

RS Stock No.:
442-846
Mfr. Part No.:
45-2819.4C50.003
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Number of Positions

3

Mounting Type

Panel Mount

Actuator Diameter

38

Actuator Material

Metal

Operating Mode

Maintained

Standards Met

RoHS Compliant

COO (Country of Origin):
DE
The EAO Actuator is an expertly engineered device designed for precise control and versatility in various applications. Its robust construction features a striking round front dimension of 38 mm, ensuring both aesthetic appeal and functional integrity. With a flush design, this actuator is seamlessly integrated into panel mounting setups, making it ideal for modern environments where functionality meets contemporary design. The actuator operates smoothly across three maintained positions, offering adaptability for a wide range of user interactions. Additionally, its effective IP66, IP67, and IP69K ratings assure excellent protection against environmental factors, making it suitable for both industrial and outdoor applications. With an impressive mechanical lifetime of up to one million cycles, this actuator promises longevity and reliability, making it a valuable addition to any electronic assembly.

Robust metal construction ensures durability and resilience
Elegant sand grey front bezel complements modern aesthetics
Green lever provides a clear visual indication during operation
Designed for easy installation with a mounting cut-out of Ø 30.5 mm
Operates efficiently in extreme temperatures ranging from -25 °C to +70 °C
Meets various climate resistance standards, ensuring reliable performance
Compact design accommodates diverse application needs
Vibration resistance enhances operational stability in dynamic environments

Related links