EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-787
- Mfr. Part No.:
- 704.512.0I
- Brand:
- EAO
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 442-787
- Mfr. Part No.:
- 704.512.0I
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | RoHS Compliant | |
| Number of Positions | 2 | |
| Mounting Type | Panel Mount | |
| Operating Mode | Momentary | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met RoHS Compliant | ||
Number of Positions 2 | ||
Mounting Type Panel Mount | ||
Operating Mode Momentary | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed to provide robust functionality in a compact, square form factor. With its modern grey plastic bezel, it integrates seamlessly into panel mount applications while ensuring a sleek aesthetic. Featuring a momentary switching action, this device operates effortlessly with two distinct positions, making it ideal for a variety of applications. The actuator is suitable for both industrial and commercial environments, boasting an impressive mechanical lifetime of up to 2.5 million cycles. Equipped with IP65 protection on the front side, it is well-suited for challenging ambient conditions, ensuring reliable performance in a range of settings. The lever's black and yellow colour scheme complements its practical design, enhancing visibility while maintaining a professional appearance. Overall, this actuator is a dependable choice for those demanding both quality and performance in their control systems.
Modern design enhances the visual appeal of control panels
Momentary switching action ensures intuitive operation
IP65 rating guarantees durability in harsh conditions
Compact square dimensions facilitate easy integration into various spaces
Mechanical lifetime supports extensive use without performance degradation
Lever design improves user interaction through clear visibility
Panel mounting type streamlines installation for quick setup
Constructed from plastic for lightweight but sturdy performance
Momentary switching action ensures intuitive operation
IP65 rating guarantees durability in harsh conditions
Compact square dimensions facilitate easy integration into various spaces
Mechanical lifetime supports extensive use without performance degradation
Lever design improves user interaction through clear visibility
Panel mounting type streamlines installation for quick setup
Constructed from plastic for lightweight but sturdy performance
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
