EAO Pushbutton Actuator for Use with Switching Devices

N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
442-786
Mfr. Part No.:
704.512.008
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Operating Mode

Momentary

Mounting Type

Panel Mount

Number of Positions

2

Standards Met

RoHS Compliant

COO (Country of Origin):
CH
The EAO Actuator is designed to offer reliability and precision in a compact size, making it an ideal choice for various applications. With its sleek square form and a front dimension of 35 mm x 35 mm, it seamlessly fits into panel-mounted setups, ensuring aesthetic continuity. The actuator features a robust plastic construction with a stylish silver bezel, contributing to both durability and visual appeal. Its operational characteristics are tailored for ease of use, delivering a momentary switching action that is perfect for environments requiring quick, responsive control. Furthermore, the actuator meets stringent standards for low-voltage switching devices, providing confidence in its performance across a range of operational scenarios. Equipped with IP65 protection, it is built to withstand challenging conditions while maintaining functionality, making it a reliable choice for users seeking quality and effectiveness.

Flush design allows for a discreet integration into various panels
Actuator's IP65 rating ensures protection against dust and water
Short lever shape offers ergonomic handling during operation
Mechanical lifetime of ≤2.5 million cycles guarantees long-term reliability
Compatible with multiple mounting options for flexibility in installation
The aesthetically pleasing silver bezel complements modern design elements

Related links