EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-775
- Mfr. Part No.:
- 704.510.0I
- Brand:
- EAO
N
Subtotal (1 unit)*
$41.41
(exc. GST)
$45.55
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.41 |
*price indicative
- RS Stock No.:
- 442-775
- Mfr. Part No.:
- 704.510.0I
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Maintained | |
| Standards Met | RoHS Compliant | |
| Number of Positions | 2 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Maintained | ||
Standards Met RoHS Compliant | ||
Number of Positions 2 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator combines functionality with a compact, modern design, making it an ideal choice for various applications. Featuring a front dimension of 30 mm x 30 mm, this square actuator not only looks sleek but also performs exceptionally. Designed for panel mounting, it ensures a secure and reliable fit while its raised design offers easy accessibility. The actuator's grey plastic bezel is complemented by a black lever, presenting a professional appearance for any operational setting. With a robust mechanical lifetime and ability to withstand harsh environments, this product caters to a diverse range of industrial challenges, offering flexibility and durability in operation.
Offers a user-friendly raised design for effortless operation
Fitted with an appealing grey bezel and sleek black lever
Optimised for panel mounting, ensuring ease of installation
Provides a mechanical lifetime of up to 2.5 million cycles
Compatible with up to three switching elements for increased functionality
Ensures IP65 protection for high reliability in demanding conditions
Capable of operating in extreme temperatures, ranging from -40 °C to +55 °C
Fitted with an appealing grey bezel and sleek black lever
Optimised for panel mounting, ensuring ease of installation
Provides a mechanical lifetime of up to 2.5 million cycles
Compatible with up to three switching elements for increased functionality
Ensures IP65 protection for high reliability in demanding conditions
Capable of operating in extreme temperatures, ranging from -40 °C to +55 °C
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
