EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-770
- Mfr. Part No.:
- 704.510.000.12
- Brand:
- EAO
N
Subtotal (1 unit)*
$54.21
(exc. GST)
$59.63
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.21 |
*price indicative
- RS Stock No.:
- 442-770
- Mfr. Part No.:
- 704.510.000.12
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Number of Positions | 2 | |
| Mounting Type | Panel Mount | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Maintained | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Number of Positions 2 | ||
Mounting Type Panel Mount | ||
Standards Met RoHS Compliant | ||
Operating Mode Maintained | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a versatile component designed for seamless integration into various control systems. Featuring a compact square form with dimensions tailored for ease of mounting, this product delivers exceptional functionality in a robust design. Manufactured with a black plastic bezel, it accommodates a wide range of applications while ensuring longevity and durability. Its operational design supports a maintained switching action, promoting reliable performance in demanding environments. With an IP65 protection rating, it is suited for installation in locations where dust and water exposure may occur. Operating effectively within a temperature range of –40 °C to +55 °C, this actuator stands as a dependable choice for both indoor and outdoor settings, ensuring consistent and efficient operation regardless of conditions.
Compact dimensions enhance versatility in various applications
IP65 rating provides protection against dust and water, ensuring durability
Manufactured from high-quality plastic for enhanced longevity
Maintained switching action allows for stable and reliable operation
Suitable for extreme temperatures, enhancing operational reliability
Innovative design allows for easy panel mounting with a flush finish
IP65 rating provides protection against dust and water, ensuring durability
Manufactured from high-quality plastic for enhanced longevity
Maintained switching action allows for stable and reliable operation
Suitable for extreme temperatures, enhancing operational reliability
Innovative design allows for easy panel mounting with a flush finish
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 175mm LCD Inclinometer
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
