EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-767
- Mfr. Part No.:
- 704.510.0
- Brand:
- EAO
N
Subtotal (1 unit)*
$39.47
(exc. GST)
$43.42
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.47 |
*price indicative
- RS Stock No.:
- 442-767
- Mfr. Part No.:
- 704.510.0
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Number of Positions | 2 | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Maintained | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Number of Positions 2 | ||
Standards Met RoHS Compliant | ||
Operating Mode Maintained | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is expertly designed to offer reliable performance and versatility in various applications. Boasting a compact square form factor of 30 mm x 30 mm, it is engineered for panel mounting, ensuring an efficient installation process. Crafted from durable plastic and featuring a sleek grey bezel, this actuator not only enhances operational visibility but also blends seamlessly into diverse environments. With an IP65 rating, it guarantees robust protection against dust and water, making it suitable for demanding conditions. The mechanical design supports a maintained switching action with two positions, providing flexibility in operation. Its strong construction ensures it withstands up to 2.5 million cycles, translating to an exceptional lifespan that promises consistent reliability. Ideal for various industrial applications, this actuator stands out for its functional elegance and resilience.
Compact design allows for flexible installation in restricted spaces
IP65 rating ensures protection against dust and water ingress
Durable plastic lever and housing for enhanced longevity
Maintained switching action offers a decisive operational choice
Compatible with various terminal types for easy wiring
Operable within a wide temperature range for diverse environments
Supports up to three additional switching elements for expanded functionality
IP65 rating ensures protection against dust and water ingress
Durable plastic lever and housing for enhanced longevity
Maintained switching action offers a decisive operational choice
Compatible with various terminal types for easy wiring
Operable within a wide temperature range for diverse environments
Supports up to three additional switching elements for expanded functionality
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
