EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-759
- Mfr. Part No.:
- 704.022.5
- Brand:
- EAO
N
Subtotal (1 unit)*
$46.40
(exc. GST)
$51.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.40 |
*price indicative
- RS Stock No.:
- 442-759
- Mfr. Part No.:
- 704.022.5
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Grey | |
| Actuator Material | Plastic | |
| Standards Met | RoHS Compliant | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 29 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Grey | ||
Actuator Material Plastic | ||
Standards Met RoHS Compliant | ||
Mounting Type Panel Mount | ||
Actuator Diameter 29 | ||
- COO (Country of Origin):
- CH
The EAO Actuator combines sophisticated design with robust functionality, tailored for diverse industrial applications. Its round, 29 mm front form ensures seamless integration into any panel configuration, while the green translucent lens cap provides clear visibility. Optimised for panel mounting, this product features a raised design that enhances user interaction and awareness. Made from durable plastic, it guarantees longevity under various operational conditions. The actuator is ideal for those requiring reliability and efficiency, with its impressive performance characteristics ensuring it stands out in a competitive market. Moreover, compliance with key international standards accentuates its credibility, making it a preferred choice for professionals who demand quality.
Green lens cap enhances visibility in low-light conditions
Translucent marking cap allows for clear indications
Designed for easy panel mounting, saving installation time
Screw terminal design simplifies wiring and connections
Durable plastic construction ensures longevity and resistance to wear
IP65 protection level provides resistance to dust and water ingress
Wide operating temperature range supports diverse environmental conditions
Lightweight profile aids in effortless handling and installation
Presented in a grey housing that offers a sleek aesthetic
Translucent marking cap allows for clear indications
Designed for easy panel mounting, saving installation time
Screw terminal design simplifies wiring and connections
Durable plastic construction ensures longevity and resistance to wear
IP65 protection level provides resistance to dust and water ingress
Wide operating temperature range supports diverse environmental conditions
Lightweight profile aids in effortless handling and installation
Presented in a grey housing that offers a sleek aesthetic
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
