EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-758
- Mfr. Part No.:
- 704.022.4
- Brand:
- EAO
N
Subtotal (1 unit)*
$46.40
(exc. GST)
$51.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.40 |
*price indicative
- RS Stock No.:
- 442-758
- Mfr. Part No.:
- 704.022.4
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | RoHS Compliant | |
| Actuator Material | Plastic | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 29 | |
| Actuator Colour | Grey | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met RoHS Compliant | ||
Actuator Material Plastic | ||
Mounting Type Panel Mount | ||
Actuator Diameter 29 | ||
Actuator Colour Grey | ||
- COO (Country of Origin):
- CH
The EAO Actuator combines functionality and aesthetic appeal, tailored for seamless integration into various applications. Designed with a round front dimension of 29 mm, this component features a raised design that is perfect for panel mounting. Not only does it enhance operational efficiency, but it also delivers a vibrant visual presence with its translucent yellow lens cap. Crafted for durability, it withstands harsh conditions with an impressive IP65 rating, making it suitable for both indoor and outdoor settings. The actuator supports a wide operating temperature range, ensuring reliability in fluctuating environments. With its lightweight profile, ease of installation, and compliance with stringent safety standards, this actuator is an excellent choice for modern control solutions.
Utilises a translucent yellow lens for effective visibility
Engineered with a raised design, optimising user interaction
Constructed from plastic to ensure longevity and resilience
Complies with safety standards, guaranteeing reliable operation
IP65-rated protection delivers durability against dust and moisture
Lightweight design allows for effortless mounting and handling
Versatile temperature range caters to diverse environmental needs
Offers easy panel integration, streamlining installation processes
Engineered with a raised design, optimising user interaction
Constructed from plastic to ensure longevity and resilience
Complies with safety standards, guaranteeing reliable operation
IP65-rated protection delivers durability against dust and moisture
Lightweight design allows for effortless mounting and handling
Versatile temperature range caters to diverse environmental needs
Offers easy panel integration, streamlining installation processes
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
