EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-756
- Mfr. Part No.:
- 704.022.2
- Brand:
- EAO
N
Subtotal (1 unit)*
$46.40
(exc. GST)
$51.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.40 |
*price indicative
- RS Stock No.:
- 442-756
- Mfr. Part No.:
- 704.022.2
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Diameter | 29 | |
| Mounting Type | Panel Mount | |
| Actuator Colour | Grey | |
| Actuator Material | Plastic | |
| Standards Met | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Diameter 29 | ||
Mounting Type Panel Mount | ||
Actuator Colour Grey | ||
Actuator Material Plastic | ||
Standards Met RoHS Compliant | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed to meet the demanding needs of industrial applications, providing reliable performance and durability. With its sleek front profile measuring 29 mm and a round design, it seamlessly integrates into a variety of panel mount setups. Its robust construction, featuring a raised design and resilient plastic housing, ensures it can withstand challenging conditions. The actuator is equipped with a translucent red lens cap that not only enhances visibility but also complements the white marking cap, ensuring clarity in operation. Whether used in low-voltage systems or for signalling purposes, this actuator combines functionality and style, setting a new standard for panel-mounted interfaces.
Translucent lens cap optimises light diffusion for better visibility
Screw terminal design simplifies wiring for quick installation
IP65 rating ensures protection against dust and water ingress
Operating temperature range allows for versatility in various environments
RoHS and REACH compliance reflects commitment to environmental standards
Compact design facilitates space-saving panel configurations
Weight of just 0.025 kg enhances suitability for lightweight applications
Screw terminal design simplifies wiring for quick installation
IP65 rating ensures protection against dust and water ingress
Operating temperature range allows for versatility in various environments
RoHS and REACH compliance reflects commitment to environmental standards
Compact design facilitates space-saving panel configurations
Weight of just 0.025 kg enhances suitability for lightweight applications
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
