EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-752
- Mfr. Part No.:
- 704.021.5
- Brand:
- EAO
N
Subtotal (1 unit)*
$37.95
(exc. GST)
$41.74
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.95 |
*price indicative
- RS Stock No.:
- 442-752
- Mfr. Part No.:
- 704.021.5
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | RoHS Compliant | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 29 | |
| Actuator Material | Plastic | |
| Actuator Colour | Grey | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met RoHS Compliant | ||
Mounting Type Panel Mount | ||
Actuator Diameter 29 | ||
Actuator Material Plastic | ||
Actuator Colour Grey | ||
- COO (Country of Origin):
- CH
The EAO Actuator stands out with its seamless blend of functionality and aesthetic appeal, designed specifically for panel mounting applications. With a compact front dimension of 29 mm, this round actuator is perfect for a variety of control needs in both industrial and commercial environments. The green lens cap allows for clear visibility, while its transparent optical effect ensures effective indication. Crafted from durable plastic, it is engineered to withstand the rigours of everyday use, maintaining its performance across a wide operating temperature range. This robust solution meets stringent standards for low-voltage switching devices, ensuring reliability and safety for your applications. Perfectly suited for those who demand quality and endurance, this actuator embodies the essence of high-performance engineering.
The round design offers a modern touch to device aesthetics
IP65 rating ensures protection against dust and water intrusions
Wide operational temperature range accommodates various environmental conditions
Lightweight construction facilitates easy installation and handling
Screw terminal connectivity simplifies wiring processes
Plastic housing guarantees resilience without compromising design
REACH and RoHS compliance highlight commitment to safety and environmental regulations
IP65 rating ensures protection against dust and water intrusions
Wide operational temperature range accommodates various environmental conditions
Lightweight construction facilitates easy installation and handling
Screw terminal connectivity simplifies wiring processes
Plastic housing guarantees resilience without compromising design
REACH and RoHS compliance highlight commitment to safety and environmental regulations
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
