EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-751
- Mfr. Part No.:
- 704.021.4
- Brand:
- EAO
N
Subtotal (1 unit)*
$37.95
(exc. GST)
$41.74
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.95 |
*price indicative
- RS Stock No.:
- 442-751
- Mfr. Part No.:
- 704.021.4
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Grey | |
| Mounting Type | Panel Mount | |
| Standards Met | RoHS Compliant | |
| Actuator Material | Plastic | |
| Actuator Diameter | 29 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Grey | ||
Mounting Type Panel Mount | ||
Standards Met RoHS Compliant | ||
Actuator Material Plastic | ||
Actuator Diameter 29 | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a sophisticated solution designed for modern applications, combining functionality with aesthetic appeal. Featuring a sleek round design with a 29 mm front dimension, it is ideal for panel mounting installations where space is at a premium. This actuator is not only visually striking with its yellow lens cap made of robust plastic but also highly durable, ensuring reliable operation across a wide range of environments. With an impressive IP65 front-side protection rating, it effectively withstands dust and water exposure, making it suitable for various industries. It operates effectively within a temperature range of –40 °C to +55 °C, allowing for versatility in deployment, whether in chilly or warmer conditions.
Screw terminal design facilitates easy and secure wiring
The lens cap is yellow, providing clear visibility in various lighting conditions
Actuator features a ribbed marking cap surface for improved tactile feedback
Constructed from high-quality plastic, ensuring long-lasting durability
Designed for panel mounting, simplifying installation in diverse setups
Compliant with REACH and RoHS regulations, reflecting a commitment to environmental responsibility
Operates effectively in extreme temperatures, ensuring functionality across different environments
The lens cap is yellow, providing clear visibility in various lighting conditions
Actuator features a ribbed marking cap surface for improved tactile feedback
Constructed from high-quality plastic, ensuring long-lasting durability
Designed for panel mounting, simplifying installation in diverse setups
Compliant with REACH and RoHS regulations, reflecting a commitment to environmental responsibility
Operates effectively in extreme temperatures, ensuring functionality across different environments
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
