EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-742
- Mfr. Part No.:
- 704.020.2
- Brand:
- EAO
N
Subtotal (1 unit)*
$37.95
(exc. GST)
$41.74
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.95 |
*price indicative
- RS Stock No.:
- 442-742
- Mfr. Part No.:
- 704.020.2
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Actuator Colour | Grey | |
| Actuator Material | Plastic | |
| Standards Met | RoHS Compliant | |
| Actuator Diameter | 29 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Actuator Colour Grey | ||
Actuator Material Plastic | ||
Standards Met RoHS Compliant | ||
Actuator Diameter 29 | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a sophisticated and reliable component designed for various applications where precise control and robust functionality are paramount. Featuring a round shape with a diameter of 29 mm, this actuator seamlessly integrates into panel-mounted configurations, providing a sleek and professional appearance. Its robust construction and materials ensure compliance with stringent industry standards, thereby delivering a dependable solution for demanding environments. With an operating temperature range that accommodates extreme conditions, the actuator is adept at maintaining performance in both high heat and severe cold. Whether deployed in control panels or machinery, this actuator exemplifies quality and durability, making it an excellent choice for professionals seeking efficiency and reliability in their operations.
Designed for panel mounting to optimise space
Round form factor enhances aesthetic appeal and functionality
Utilises a screw terminal for straightforward connectivity
IP65 rating ensures protection against dust and water ingress
Wide operating temperature range supports versatility in various climates
Constructed with durable plastic materials for long-lasting use
REACH and RoHS compliant, meeting environmental safety standards
Translucent lens cap allows for clear visibility and indication
Weight of only 0.02 kg makes it lightweight and easy to handle
Red lens cap adds visibility in low-light conditions
Round form factor enhances aesthetic appeal and functionality
Utilises a screw terminal for straightforward connectivity
IP65 rating ensures protection against dust and water ingress
Wide operating temperature range supports versatility in various climates
Constructed with durable plastic materials for long-lasting use
REACH and RoHS compliant, meeting environmental safety standards
Translucent lens cap allows for clear visibility and indication
Weight of only 0.02 kg makes it lightweight and easy to handle
Red lens cap adds visibility in low-light conditions
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
