EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-740
- Mfr. Part No.:
- 704.013.5
- Brand:
- EAO
N
Subtotal (1 unit)*
$42.70
(exc. GST)
$46.97
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.70 |
*price indicative
- RS Stock No.:
- 442-740
- Mfr. Part No.:
- 704.013.5
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Grey | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 29 | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Momentary | |
| Actuator Material | Plastic | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Grey | ||
Mounting Type Panel Mount | ||
Actuator Diameter 29 | ||
Standards Met RoHS Compliant | ||
Operating Mode Momentary | ||
Actuator Material Plastic | ||
- COO (Country of Origin):
- CH
The EAO Actuator merges innovative design with functional excellence, making it an essential choice for modern control and signalling solutions. Constructed with a robust aluminium bezel and featuring a striking green lens, this component is tailored for panel mounting applications. Its round shape and raised design ensure a seamless integration into any user interface, while the non-illuminated lens provides a sleek appearance. Engineered to meet stringent quality standards, this actuator guarantees reliable performance across various environments, from industrial to commercial settings. With a mechanical lifetime of up to three million cycles, its built to last, making it a dependable choice for continuous operation. Additionally, its IP65 rating assures both dust and water resistance, enabling it to endure challenging conditions. Experience quality and durability encapsulated in this precision-engineered actuator.
Actuator incorporates a momentary switching action for immediate control response
It boasts a mechanical lifetime capable of withstanding three million operations
The lens is designed with a transparent finish, enhancing its aesthetic appeal
This component is compliant with both REACH and RoHS regulations, ensuring environmental safety
Raised design facilitates easy operation and visibility in various settings
Its grey housing is crafted from durable plastic, ensuring longevity and protection
Actuator supports modular assembly, allowing for the installation of up to three switching elements
Designed for a broad operating temperature range, it performs reliably even in extreme conditions
It boasts a mechanical lifetime capable of withstanding three million operations
The lens is designed with a transparent finish, enhancing its aesthetic appeal
This component is compliant with both REACH and RoHS regulations, ensuring environmental safety
Raised design facilitates easy operation and visibility in various settings
Its grey housing is crafted from durable plastic, ensuring longevity and protection
Actuator supports modular assembly, allowing for the installation of up to three switching elements
Designed for a broad operating temperature range, it performs reliably even in extreme conditions
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
