EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-739
- Mfr. Part No.:
- 704.013.2
- Brand:
- EAO
N
Subtotal (1 unit)*
$42.70
(exc. GST)
$46.97
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.70 |
*price indicative
- RS Stock No.:
- 442-739
- Mfr. Part No.:
- 704.013.2
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Material | Plastic | |
| Standards Met | RoHS Compliant | |
| Actuator Diameter | 29 | |
| Actuator Colour | Grey | |
| Operating Mode | Momentary | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Material Plastic | ||
Standards Met RoHS Compliant | ||
Actuator Diameter 29 | ||
Actuator Colour Grey | ||
Operating Mode Momentary | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is expertly designed for seamless integration into panel mounting applications, offering both functionality and aesthetic appeal. Boasting a sleek round front with a natural aluminium bezel, it harmonises durability and style with a flush lens that remains non-illuminated yet visually striking. With its robust construction, this product stands up to the rigours of diverse environments, adhering to stringent standards. It occupies a mere 29 mm space, making it perfectly compatible with various installations while promising ease of maintenance. Engineered for a mechanical lifetime of up to 3 million cycles, it provides consistent performance over its lifespan. Its IP65 rating ensures effective protection against dust and water ingress, suitable for industrial settings, enhancing operational reliability. This actuator is your go-to solution for efficient control in any application requiring precision and resilience.
Designed for panel mounting, ensuring versatility in various installations
Flush lens design enhances aesthetic appeal while offering practical functionality
Robust mechanical lifetime guarantees long-lasting performance even in demanding conditions
IP65 protection offers superior resistance to dust and water, ideal for industrial environments
Lightweight construction ensures effortless installation and handling
Momentary switching action provides precise control for user-friendly operation
Compatibility with up to three switching elements maximises functionality in systems
Flush lens design enhances aesthetic appeal while offering practical functionality
Robust mechanical lifetime guarantees long-lasting performance even in demanding conditions
IP65 protection offers superior resistance to dust and water, ideal for industrial environments
Lightweight construction ensures effortless installation and handling
Momentary switching action provides precise control for user-friendly operation
Compatibility with up to three switching elements maximises functionality in systems
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
