EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-723
- Mfr. Part No.:
- 704.011.418
- Brand:
- EAO
N
Subtotal (1 unit)*
$55.18
(exc. GST)
$60.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.18 |
*price indicative
- RS Stock No.:
- 442-723
- Mfr. Part No.:
- 704.011.418
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | RoHS Compliant | |
| Actuator Material | Plastic | |
| Actuator Diameter | 35 | |
| Mounting Type | Panel Mount | |
| Operating Mode | Momentary | |
| Actuator Colour | Grey | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met RoHS Compliant | ||
Actuator Material Plastic | ||
Actuator Diameter 35 | ||
Mounting Type Panel Mount | ||
Operating Mode Momentary | ||
Actuator Colour Grey | ||
- COO (Country of Origin):
- CH
The EAO Actuator is elegantly designed to seamlessly fit into any modern panel, combining functionality with aesthetic grace. Its round form, finished in anodised aluminium, not only ensures durability but also adds a touch of sophistication to your setup. With a front dimension of 35 mm, it provides a substantial yet unobtrusive presence. Engineered for reliable performance, this momentary switch excels in various applications, making it an essential component for both industrial and commercial environments. Its IP65 rating ensures resilience against dust and moisture, while the wide operating temperature range guarantees consistent operation under varying conditions. Ease of installation is emphasized through its flush mounting design, allowing for swift deployment. The actuator's lens, with its gold hue, offers a unique and stylish touch, ensuring it stands out while remaining discreet.
Actuator features a robust construction, ensuring long-lasting performance
Designed for panel mounting, it guarantees a seamless fit into various installations
The lens colour adds a distinctive aesthetic to Actuator, enhancing visual appeal
It operates effectively in challenging environmental conditions with a wide temperature range
Actuator's momentary switching action provides precise control for users
Anodised aluminium material contributes to both strength and sleek appearance
Easy to integrate with other elements due to its compatibility with up to three switching elements
IP65 protection ensures reliability in both dust-prone and wet environments
Designed for panel mounting, it guarantees a seamless fit into various installations
The lens colour adds a distinctive aesthetic to Actuator, enhancing visual appeal
It operates effectively in challenging environmental conditions with a wide temperature range
Actuator's momentary switching action provides precise control for users
Anodised aluminium material contributes to both strength and sleek appearance
Easy to integrate with other elements due to its compatibility with up to three switching elements
IP65 protection ensures reliability in both dust-prone and wet environments
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
