EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

$37.86

(exc. GST)

$41.65

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.86

*price indicative

RS Stock No.:
442-718
Mfr. Part No.:
45-2J31.26T0.000
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Standards Met

RoHS Compliant

Operating Mode

Momentary

Actuator Material

Metal

Actuator Colour

Silver

Mounting Type

Panel Mount

COO (Country of Origin):
CN
The EAO Actuator is designed to deliver reliable performance in demanding environments. Featuring a sleek rectangular design with a raised mounting cut-out of 22.3 mm, it combines functionality with aesthetic appeal. The actuator's green-red lens, crafted from durable plastic, ensures visibility whilst maintaining a non-illuminated state, making it ideal for professional applications. With an impressive mechanical lifetime of 2 million cycles, it assures users of its longevity and dependability. Capable of withstanding harsh ambient conditions, the actuator excels in versatility, serving effectively across a broad temperature range and offering IP66, IP67, and IP69K protection ratings. This makes it perfectly suited for various industrial and commercial applications.

Robust design for excellent durability and longevity
IP66, IP67, and IP69K ratings ensure protection against dust and water ingress
Rear mounting type simplifies installation in panel configurations
Momentary switching action increases operational reliability
Mechanical lifetime points to reduced maintenance needs
Sleek appearance complements modern panel designs
Wide operating temperature range allows versatile use in different environments
Compatible with various wiring diagrams for flexible installations
Ongoing compliance with RoHS and REACH regulations promotes environmental safety

Related links