EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-717
- Mfr. Part No.:
- 45-2J31.25T0.000
- Brand:
- EAO
N
Subtotal (1 unit)*
$37.86
(exc. GST)
$41.65
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.86 |
*price indicative
- RS Stock No.:
- 442-717
- Mfr. Part No.:
- 45-2J31.25T0.000
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Material | Metal | |
| Operating Mode | Momentary | |
| Standards Met | RoHS Compliant | |
| Actuator Colour | Silver | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Material Metal | ||
Operating Mode Momentary | ||
Standards Met RoHS Compliant | ||
Actuator Colour Silver | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CN
The EAO Actuator offers a sophisticated solution designed for functionality and aesthetic appeal in various applications. With a sleek metal casing and a refined silver bezel, this rectangular actuator not only ensures reliable performance but also enhances the visual aspect of your installation. It features a momentary switching action, making it ideal for environments requiring precise control. The actuator's design includes a flush lens crafted from durable plastic with an opaque finish, ensuring both longevity and an elegant look. With a front dimension of 58 mm x 35 mm and a cut-out of 22.3 mm, the actuator fits seamlessly into standard panel mountings. Protection against environmental factors is guaranteed, boasting an impressive IP66, IP67, and IP69K rating, suitable for demanding conditions. This actuator is a blend of functionality, durability, and style, perfect for modern control panels.
Designed for easy panel mounting with a standard cut-out size
Equipped with a momentary switching action for reliable operation
Constructed from high-quality metal for enhanced durability
Features an opaque flush lens that integrates effortlessly into various settings
Offers multiple protection ratings against dust and water ingress
Operates effectively across a wide temperature range, ensuring versatility
Provides clarity with a dual-coloured lens for improved visibility
Meets stringent compliance standards for REACH and RoHS
Equipped with a momentary switching action for reliable operation
Constructed from high-quality metal for enhanced durability
Features an opaque flush lens that integrates effortlessly into various settings
Offers multiple protection ratings against dust and water ingress
Operates effectively across a wide temperature range, ensuring versatility
Provides clarity with a dual-coloured lens for improved visibility
Meets stringent compliance standards for REACH and RoHS
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
