EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-711
- Mfr. Part No.:
- 45-2F38.2010.000
- Brand:
- EAO
Subtotal (1 unit)*
$201.81
(exc. GST)
$221.99
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $201.81 |
*price indicative
- RS Stock No.:
- 442-711
- Mfr. Part No.:
- 45-2F38.2010.000
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Material | Metal | |
| Actuator Diameter | 29.5 | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Momentary | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Material Metal | ||
Actuator Diameter 29.5 | ||
Standards Met RoHS Compliant | ||
Operating Mode Momentary | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a sophisticated solution designed to meet the needs of modern control applications. Compact yet robust, it boasts a front dimension of 29.5 mm and a sleek round form, making it an aesthetically pleasing addition to any panel. Crafted from high-quality metal, its striking silver bezel not only enhances its durability but also provides an appealing finish. With an operating temperature range of -25 °C to +70 °C, this actuator is built to perform even in the harshest environments. Engineered for effortless operation, it offers a momentary switching action, ensuring swift and reliable functionality whenever required. Enhanced with IP65 and IP67 front protection ratings, it effectively safeguards against dust and water ingress, making it an ideal choice for industrial applications where reliability and longevity are paramount.
Features a raised design for seamless panel integration
Equipped with a black plastic lever for a sleek appearance
Endures 250,000 mechanical cycles for long-lasting performance
Offers climate resistance to withstand varying environmental conditions
Lockable in the centre position for added security
Supports a variety of wiring configurations to simplify installation
Equipped with a black plastic lever for a sleek appearance
Endures 250,000 mechanical cycles for long-lasting performance
Offers climate resistance to withstand varying environmental conditions
Lockable in the centre position for added security
Supports a variety of wiring configurations to simplify installation
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
