EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-699
- Mfr. Part No.:
- 45-2924.1000.113
- Brand:
- EAO
N
Subtotal (1 unit)*
$102.18
(exc. GST)
$112.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $102.18 |
*price indicative
- RS Stock No.:
- 442-699
- Mfr. Part No.:
- 45-2924.1000.113
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Material | Plastic | |
| Operating Mode | Maintained | |
| Standards Met | RoHS Compliant | |
| Number of Positions | 3 | |
| Actuator Diameter | 29.5 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Material Plastic | ||
Operating Mode Maintained | ||
Standards Met RoHS Compliant | ||
Number of Positions 3 | ||
Actuator Diameter 29.5 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- DE
The EAO Actuator offers a versatile solution for various applications, designed with user-friendliness in mind. Featuring a round front dimension of 29.5 mm, it integrates seamlessly into panel mounting setups, thanks to its raised design and precise cut-out requirements. The actuator is crafted from durable plastic, ensuring longevity while maintaining aesthetic appeal with its sleek black bezel. Suitable for a wide range of environments, this product boasts impressive IP66, IP67, and IP69K front protections, making it resilient against dust and moisture. It's engineered for superior performance, delivering maintained switching action across three distinct positions with a mechanical lifetime of over one million cycles. This actuator stands out as an optimal choice for those seeking reliability and functionality in demanding conditions.
IP66, IP67, and IP69K ratings enhance durability in hostile environments
The maintained switching action provides consistency in operational feedback
Mechanical lifetime exceeding one million cycles ensures long-term reliability
Compact design with a Ø 29.5 mm front dimension suits various mounting scenarios
Raised mounting style facilitates easy installation and accessibility
Offers flexible switching positions to accommodate diverse functional needs
Vibration resistance boosts effectiveness in mobile and dynamic applications
Wide operating temperature range caters to a variety of environmental conditions
Lightweight construction simplifies integration into existing setups
RoHS and REACH compliant for environmentally conscious manufacturing
The maintained switching action provides consistency in operational feedback
Mechanical lifetime exceeding one million cycles ensures long-term reliability
Compact design with a Ø 29.5 mm front dimension suits various mounting scenarios
Raised mounting style facilitates easy installation and accessibility
Offers flexible switching positions to accommodate diverse functional needs
Vibration resistance boosts effectiveness in mobile and dynamic applications
Wide operating temperature range caters to a variety of environmental conditions
Lightweight construction simplifies integration into existing setups
RoHS and REACH compliant for environmentally conscious manufacturing
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
