EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-629
- Mfr. Part No.:
- 704.060.7
- Brand:
- EAO
N
Subtotal (1 unit)*
$35.05
(exc. GST)
$38.56
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.05 |
*price indicative
- RS Stock No.:
- 442-629
- Mfr. Part No.:
- 704.060.7
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Grey | |
| Actuator Material | Plastic | |
| Operating Mode | Maintained | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 29 | |
| Standards Met | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Grey | ||
Actuator Material Plastic | ||
Operating Mode Maintained | ||
Mounting Type Panel Mount | ||
Actuator Diameter 29 | ||
Standards Met RoHS Compliant | ||
- COO (Country of Origin):
- CH
The EAO Actuator combines cutting-edge functionality with an elegant design. The device features a circular front with a diameter of 29 mm, perfectly crafted for panel mounting. Its grey plastic bezel complements a sophisticated aesthetic while ensuring durability. The illuminated lens provides exceptional visibility for user interaction, enhancing its practicality in various applications. Designed for ease of use, the actuator operates with a maintained switching action, making it an ideal choice for demanding environments. With a mechanical lifetime of up to 3 million cycles, this actuator promises reliability and longevity, even under rigorous conditions. Its robust construction ensures it maintains performance across a wide temperature range, making it suitable for both indoor and outdoor tasks. Whether in industrial or commercial settings, this actuator stands out as a reliable choice for seamless operation.
Illuminated lens for enhanced visibility in low-light conditions
Flush lens shape offering a sleek and modern appearance
IP65 protection provides excellent resistance against dust and water ingress
Designed to withstand a broad operating temperature range
Screw terminal connections ensure secure and reliable wiring
Lightweight construction for easy installation and handling
Versatile design allows compatibility with multiple switching elements
Flush lens shape offering a sleek and modern appearance
IP65 protection provides excellent resistance against dust and water ingress
Designed to withstand a broad operating temperature range
Screw terminal connections ensure secure and reliable wiring
Lightweight construction for easy installation and handling
Versatile design allows compatibility with multiple switching elements
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key
