EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

$35.05

(exc. GST)

$38.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$35.05

*price indicative

RS Stock No.:
442-620
Mfr. Part No.:
704.059.5
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Diameter

29

Standards Met

RoHS Compliant

Operating Mode

Maintained

Actuator Material

Plastic

Actuator Colour

Grey

Mounting Type

Panel Mount

COO (Country of Origin):
CH
The EAO Actuator is a purpose-built device designed for seamless integration into panel mounting applications. Benefitting from a round, black bezel, it epitomises functionality combined with aesthetic appeal. Its front dimension of 29 mm ensures a compact footprint while still accommodating an illuminated green lens, adding both visibility and style to any control interface. Built to withstand diverse environmental conditions, this actuator boasts an IP65 rating, making it an ideal choice for various industrial settings. Designed for durability, with a mechanical lifetime of up to 3 million cycles and featuring maintained switching action, it ensures reliable performance over an extended period. This product harmonises ergonomic functionality with robust engineering, offering users an exceptional level of control and indication in their operations.

Round, black front bezel enhances visual aesthetics
Illuminated lens ensures high visibility in low-light conditions
Compact design suitable for various panel mounting applications
IP65 rating guarantees protection against dust and water ingress
Mechanical lifetime of 3 million cycles ensures long service life
Maintained action simplifies operation for users
Screw terminal offers secure and reliable electrical connections
Operating temperature range supports diverse environmental conditions

Related links