EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-616
- Mfr. Part No.:
- 704.043.7
- Brand:
- EAO
N
Subtotal (1 unit)*
$44.57
(exc. GST)
$49.03
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.57 |
*price indicative
- RS Stock No.:
- 442-616
- Mfr. Part No.:
- 704.043.7
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Diameter | 29 | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Maintained | |
| Actuator Material | Plastic | |
| Mounting Type | Panel Mount | |
| Actuator Colour | Grey | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Diameter 29 | ||
Standards Met RoHS Compliant | ||
Operating Mode Maintained | ||
Actuator Material Plastic | ||
Mounting Type Panel Mount | ||
Actuator Colour Grey | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed for precision and reliability, making it an ideal choice for various industrial applications. Its compact front dimension of 29 mm features a round shape, complemented by a nature-coloured bezel crafted from durable aluminium. Built with a protective hood, this actuator ensures both functionality and longevity, even in demanding environments. Engineered for panel mounting, it boasts an IP65 protection rating, allowing it to withstand dust and water exposure. This makes it suitable for a range of operating conditions, from extreme temperatures to rigorous mechanical demands, ensuring uninterrupted performance in your operations.
Round front form enhances aesthetic integration into various panel designs
Nature-coloured bezel offers a subtle, professional appearance
Panel mounting design allows for straightforward installation in different setups
IP65 rating provides exceptional resistance against dust and moisture
Mechanical lifetime ensures long-lasting performance with a minimum of 3 million cycles
Compatible with multiple switching elements for versatile applications
Operating temperature range caters to a wide variety of environmental conditions
Nature-coloured bezel offers a subtle, professional appearance
Panel mounting design allows for straightforward installation in different setups
IP65 rating provides exceptional resistance against dust and moisture
Mechanical lifetime ensures long-lasting performance with a minimum of 3 million cycles
Compatible with multiple switching elements for versatile applications
Operating temperature range caters to a wide variety of environmental conditions
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m
