EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-604
- Mfr. Part No.:
- 51-438.036D
- Brand:
- EAO
N
Subtotal (1 unit)*
$107.39
(exc. GST)
$118.13
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.39 |
*price indicative
- RS Stock No.:
- 442-604
- Mfr. Part No.:
- 51-438.036D
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Actuator Colour | Black | |
| Standards Met | RoHS Compliant | |
| Actuator Diameter | 18 | |
| Number of Positions | 2 | |
| Operating Mode | Momentary | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Actuator Colour Black | ||
Standards Met RoHS Compliant | ||
Actuator Diameter 18 | ||
Number of Positions 2 | ||
Operating Mode Momentary | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a highly reliable, user-friendly component designed for diverse applications. Featuring a compact round shape with a front dimension of 18 mm, it seamlessly integrates into panel-mounted systems. With its robust electrical characteristics, the actuator guarantees optimal performance under various conditions. It is designed for low-power switching, ensuring safe operation and longevity even in demanding environments. Its durable construction is reflected in its mechanical lifetime rating of 50,000 cycles, while the IP65 rating signifies excellent protection against dust and water ingress. Coupled with various certifications, including CB and UL, this actuator provides peace of mind, making it an ideal choice for professionals seeking quality and efficiency in their electronic circuits.
IP65-rated for reliable performance in challenging environments
Mechanical lifetime of 50,000 cycles ensures long-lasting service
Universal terminal design allows for flexible mounting options
Gold contact material provides low contact resistance and durability
Compact dimensions facilitate integration into tight spaces
Designed for low-power switching, enhancing circuit safety
Offers both normally open and normally closed contact options
Robust mechanical design minimises risk of malfunction
Shock-resistant to withstand rough handling or transportation
Compliant with international standards for added trust and reliability
Mechanical lifetime of 50,000 cycles ensures long-lasting service
Universal terminal design allows for flexible mounting options
Gold contact material provides low contact resistance and durability
Compact dimensions facilitate integration into tight spaces
Designed for low-power switching, enhancing circuit safety
Offers both normally open and normally closed contact options
Robust mechanical design minimises risk of malfunction
Shock-resistant to withstand rough handling or transportation
Compliant with international standards for added trust and reliability
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
