EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-602
- Mfr. Part No.:
- 51-437.036DF
- Brand:
- EAO
N
Subtotal (1 unit)*
$107.39
(exc. GST)
$118.13
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.39 |
*price indicative
- RS Stock No.:
- 442-602
- Mfr. Part No.:
- 51-437.036DF
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Number of Positions | 2 | |
| Actuator Diameter | 25 | |
| Mounting Type | Panel Mount | |
| Operating Mode | Momentary | |
| Standards Met | RoHS Compliant | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Number of Positions 2 | ||
Actuator Diameter 25 | ||
Mounting Type Panel Mount | ||
Operating Mode Momentary | ||
Standards Met RoHS Compliant | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a highly efficient and versatile component designed for precision operation in various electronic circuits. Featuring a sleek round design with a diameter of 25 mm, this actuator combines both aesthetic appeal and unparalleled functionality. Engineered for panel mounting, it boasts robust electrical characteristics that allow for reliable switching at voltages up to 42 VAC/VDC. The actuator's short rebound time and low-level switching capability ensure that it maintains stable performance, even under demanding conditions. Built for longevity, it can withstand a mechanical lifetime of up to 50,000 cycles, positioning it as a top choice for professionals seeking durability and reliability in their electronic applications. Designed to meet rigorous standards, it offers IP65 protection, making it suitable for a wide range of environments, from industrial settings to consumer electronics.
Flush design ensures seamless integration into panels
Two normally open contacts provide versatile switching options
Gold contact material enhances conductivity and lifespan
Universal terminals facilitate easy PCB integration
Compact size allows for use in space-constrained applications
Operating temperature range enhances adaptability to various conditions
Shock resistance ensures reliable operation in dynamic environments
RoHS and REACH compliant materials support eco-friendly practices
Effective waterproofing protects against dust and moisture ingress
Two normally open contacts provide versatile switching options
Gold contact material enhances conductivity and lifespan
Universal terminals facilitate easy PCB integration
Compact size allows for use in space-constrained applications
Operating temperature range enhances adaptability to various conditions
Shock resistance ensures reliable operation in dynamic environments
RoHS and REACH compliant materials support eco-friendly practices
Effective waterproofing protects against dust and moisture ingress
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 5L PP Narrow Neck Carboy Bottle
