EAO Black Push Button Actuator
- RS Stock No.:
- 442-601
- Mfr. Part No.:
- 51-436.036
- Brand:
- EAO
Subtotal (1 unit)*
$41.82
(exc. GST)
$46.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.82 |
*price indicative
- RS Stock No.:
- 442-601
- Mfr. Part No.:
- 51-436.036
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Black | |
| Standards/Approvals | DIN EN 60529, REACH Compliant, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Actuator Colour Black | ||
Standards/Approvals DIN EN 60529, REACH Compliant, RoHS Compliant | ||
- COO (Country of Origin):
- CH
The EAO Actuator is an impeccable solution for various applications where reliable performance and aesthetic appeal are paramount. Engineered with precision, it features a sleek round design and a black plastic bezel, guaranteeing a modern look while ensuring durability. The illuminated lens enhances visibility, making it an ideal choice for environments that require clear indication. This actuator is designed for panel mounting and is built to withstand a variety of environmental conditions, boasting an impressive IP65 front protection rating. Its robust mechanical construction ensures longevity, making it a reliable choice for continuous use across diverse settings.
Illuminated lens provides enhanced visibility in low-light conditions
Robust construction ensures durability in demanding environments
Designed for easy panel mounting, facilitating straightforward integration
IP65 rating protects against dust and water ingress, promoting reliability
Momentary switching action offers precise control for varied applications
Universal terminals support versatile mounting options on printed circuit boards
Mechanical lifetime of 5 million cycles guarantees long-term performance
Operating temperature range accommodates diverse operational conditions
Related links
- EAO Black Push Button Actuator
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
