EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-591
- Mfr. Part No.:
- 51-422.036
- Brand:
- EAO
N
Subtotal (1 unit)*
$56.44
(exc. GST)
$62.08
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.44 |
*price indicative
- RS Stock No.:
- 442-591
- Mfr. Part No.:
- 51-422.036
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Momentary | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
Standards Met RoHS Compliant | ||
Operating Mode Momentary | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed to elevate your control applications with its impeccable functionality and a sleek rectangular design. Engineered for precision, it boasts a front dimension of 24 mm x 18 mm, and stands out with its attractive black plastic bezel. The illuminated lens enhances usability, particularly in low-light settings, ensuring clear visibility. This versatile component incorporates a momentary switching action, suitable for various electronic circuits where reliable performance is paramount. Easy to mount with a panel mounting design, it ensures that your installation process is both straightforward and efficient. With durability in mind, this actuator meets strict mechanical and environmental standards, making it suitable for long-term use in demanding conditions.
Illuminated for clear visibility in dim environments
Universal terminal design allows for easy integration into printed circuit boards
Mechanical lifetime rated for up to 5 million cycles, ensuring longevity
IP65 rated for front protection, safeguarding against dust and water ingress
Offers a wide operating temperature range, suitable for various applications
Momentary contact action provides reliable switching in electronic circuits
Low-level switching system designed for precision handling of low power loads
Universal terminal design allows for easy integration into printed circuit boards
Mechanical lifetime rated for up to 5 million cycles, ensuring longevity
IP65 rated for front protection, safeguarding against dust and water ingress
Offers a wide operating temperature range, suitable for various applications
Momentary contact action provides reliable switching in electronic circuits
Low-level switching system designed for precision handling of low power loads
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key
