EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-590
- Mfr. Part No.:
- 51-418.036DF
- Brand:
- EAO
N
Subtotal (1 unit)*
$107.39
(exc. GST)
$118.13
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.39 |
*price indicative
- RS Stock No.:
- 442-590
- Mfr. Part No.:
- 51-418.036DF
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Black | |
| Operating Mode | Maintained | |
| Standards Met | RoHS Compliant | |
| Number of Positions | 2 | |
| Actuator Diameter | 25 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Black | ||
Operating Mode Maintained | ||
Standards Met RoHS Compliant | ||
Number of Positions 2 | ||
Actuator Diameter 25 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is an excellent choice for panel mounting applications, designed with a flush profile and a front diameter of 25 mm in a sleek round form. It excels in environments where reliability and performance are critical, thanks to its robust construction and thoughtful engineering. Equipped with both normally closed and normally open contacts, this actuator can handle low-power electronic circuits seamlessly. With a mechanical lifetime of up to 50,000 cycles, it offers exceptional durability while ensuring a stable contact resistance, making it ideal for long-term use. Built to withstand harsh conditions, this actuator boasts IP65 protection and can operate efficiently across a wide temperature range. The universal terminal design allows for flexible installation, whether soldered onto a PCB or used as a plug-in terminal. With a focus on user-friendliness and practicality, this actuator meets various industrial standards, making it a reliable choice for your next project.
IP65 protection allows for use in challenging environments
Universal terminal design facilitates flexible mounting options
Durable construction guarantees long operational life
Equipped with a reliable low-level switching system
Operating within a wide temperature range ensures consistent performance
Actuators compact design saves space in panel applications
Quick and dependable switching action enhances operational efficiency
Lightweight construction aids in overall system weight reduction
Universal terminal design facilitates flexible mounting options
Durable construction guarantees long operational life
Equipped with a reliable low-level switching system
Operating within a wide temperature range ensures consistent performance
Actuators compact design saves space in panel applications
Quick and dependable switching action enhances operational efficiency
Lightweight construction aids in overall system weight reduction
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- CK Polyester, 4 Pocket Tool Belt Pouch
