EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-589
- Mfr. Part No.:
- 51-418.036D
- Brand:
- EAO
N
Subtotal (1 unit)*
$107.39
(exc. GST)
$118.13
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.39 |
*price indicative
- RS Stock No.:
- 442-589
- Mfr. Part No.:
- 51-418.036D
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 18 | |
| Number of Positions | 2 | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Maintained | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Actuator Diameter 18 | ||
Number of Positions 2 | ||
Standards Met RoHS Compliant | ||
Operating Mode Maintained | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator is expertly engineered for precision and reliability, featuring a compact design with a front dimension of 18 mm and a classic round form. Ideal for panel mounting, it blends seamlessly into various applications, making it a versatile component for contemporary electronic systems. The dual functionality of one normally closed and one normally open contact ensures flexibility in operation. With a robust electrostatic discharge tolerance and high electric strength, this actuator delivers durability and safety, perfectly suited for demanding environments. Its key attributes include an impressive mechanical lifetime of 50,000 cycles, enabling long-term reliability, and a lightweight design of just 0.016 kg, facilitating easy installation. Whether its replacing an existing component or integrating into a new system, this actuator stands out in performance and ease of use.
Versatile panel-mounting design enhances compatibility with various applications
Dual contact configuration provides operational flexibility
Robust mechanical construction ensures a long operational lifespan
Highly resistant to electrostatic discharge for improved safety
Low operating force optimises user interaction and reduces fatigue
Universal terminals simplify the mounting process on printed circuit boards
IP65 protection rating guarantees reliability in challenging environments
Compliant with both REACH and RoHS, ensuring environmental safety
Dual contact configuration provides operational flexibility
Robust mechanical construction ensures a long operational lifespan
Highly resistant to electrostatic discharge for improved safety
Low operating force optimises user interaction and reduces fatigue
Universal terminals simplify the mounting process on printed circuit boards
IP65 protection rating guarantees reliability in challenging environments
Compliant with both REACH and RoHS, ensuring environmental safety
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
