EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

$107.39

(exc. GST)

$118.13

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$107.39

*price indicative

RS Stock No.:
442-582
Mfr. Part No.:
51-412.036D
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Standards Met

RoHS Compliant

Operating Mode

Maintained

Number of Positions

2

Actuator Diameter

18

Mounting Type

Panel Mount

Actuator Colour

Black

COO (Country of Origin):
CH
The EAO Actuator is designed for precision and reliability, making it an essential component for a variety of electronic applications. With a robust round front measuring 18 mm, this device combines functionality with an ergonomic design for seamless integration into control panels. Its IP65 rating ensures superior protection against dust and water, making it suitable for use in challenging environments. This actuator supports both normally open and normally closed configurations, offering flexibility in operation. Built to withstand heavy usage, this product boasts an impressive mechanical lifetime of up to 50,000 cycles, ensuring durability and long-term performance. The simple yet effective mounting options allow for easy installation, positioning it as an excellent choice for engineers and designers alike.

Universal terminal facilitates versatile mounting options
Designed to operate smoothly between two distinct switching positions
Crafted to endure extreme temperatures and environmental conditions
Lightweight construction enhances usability in compact spaces
Short bounce time guarantees precise switching action
Incorporates advanced features for long operational life
Compatible with various PCB configurations for added flexibility

Related links