EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-581
- Mfr. Part No.:
- 51-411.036DF
- Brand:
- EAO
N
Subtotal (1 unit)*
$107.39
(exc. GST)
$118.13
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.39 |
*price indicative
- RS Stock No.:
- 442-581
- Mfr. Part No.:
- 51-411.036DF
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 25 | |
| Number of Positions | 2 | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Maintained | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
Actuator Diameter 25 | ||
Number of Positions 2 | ||
Standards Met RoHS Compliant | ||
Operating Mode Maintained | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a robust and versatile component designed to enhance your electronic circuits with reliable performance. Featuring a sleek, round form with a 25 mm diameter, this actuator combines aesthetic appeal with functional excellence. Crafted for panel mounting, it integrates seamlessly into various applications, from industrial controls to consumer electronics. Its design prioritises user experience, offering both maintained and momentary switching options, which cater to diverse operational demands. Built to endure, this product boasts impressive mechanical and electrical characteristics, ensuring it meets the strictest standards of reliability in challenging environments. With a high level of environmental protection and compliance with leading directives, this actuator stands out as an ideal choice for engineers and manufacturers alike.
Designed for flush panel mounting, enhancing versatility in installation
Offers lower-level switching for efficient power management
Equipped with universal terminals for easy PCB integration
Features a mechanical lifetime of up to 50,000 cycles for long-term reliability
IP65 rated for excellent protection against dust and water ingress
Shock-resistant, ensuring durability even in demanding applications
Electrical strength up to 2500 VAC, providing robust performance
Lightweight design at just 0.016 kg, facilitating ease of use and installation
Available with both normally open and normally closed contact options for flexibility
Offers lower-level switching for efficient power management
Equipped with universal terminals for easy PCB integration
Features a mechanical lifetime of up to 50,000 cycles for long-term reliability
IP65 rated for excellent protection against dust and water ingress
Shock-resistant, ensuring durability even in demanding applications
Electrical strength up to 2500 VAC, providing robust performance
Lightweight design at just 0.016 kg, facilitating ease of use and installation
Available with both normally open and normally closed contact options for flexibility
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
