EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-579
- Mfr. Part No.:
- 51-411.036D
- Brand:
- EAO
N
Subtotal (1 unit)*
$107.39
(exc. GST)
$118.13
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.39 |
*price indicative
- RS Stock No.:
- 442-579
- Mfr. Part No.:
- 51-411.036D
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Black | |
| Operating Mode | Maintained | |
| Standards Met | RoHS Compliant | |
| Number of Positions | 2 | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 18 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Black | ||
Operating Mode Maintained | ||
Standards Met RoHS Compliant | ||
Number of Positions 2 | ||
Mounting Type Panel Mount | ||
Actuator Diameter 18 | ||
- COO (Country of Origin):
- CH
The EAO Actuator is meticulously designed to meet the demands of modern electronic circuits, offering exceptional reliability and performance. With a sleek round form and a compact diameter of 18 mm, it presents an elegant yet functional profile suited for panel mounting. This innovative switching element supports diverse applications, bringing convenience and efficiency to electronic designs. Its low-level switching capabilities ensure effective control of minimal power loads, making it a trustworthy choice for various implementations. The robust construction promises a mechanical lifetime of up to 50,000 cycles, ensuring longevity and dependability even in rigorous environments. The actuator also boasts impressive environmental resistance, including an IP65 rating for dust and moisture protection, enabling seamless use in challenging settings. Ideal for those seeking a precision switch solution, this actuator embodies quality engineering paired with practical functionality.
Compact design facilitates compatibility with various mounting requirements
Low-level switching element ensures reliable performance with minimal power loads
Mechanical lifetime guarantees durability for extensive operational use
IP65 rated for superior protection against dust and water ingress
Universal terminals accommodate easy installation on printed circuit boards
Sturdy construction allows for high shock resistance, ensuring durability
Versatile mounting options cater to diverse applications and project needs
Enhanced contact resistance contributes to stable performance over time
Low-level switching element ensures reliable performance with minimal power loads
Mechanical lifetime guarantees durability for extensive operational use
IP65 rated for superior protection against dust and water ingress
Universal terminals accommodate easy installation on printed circuit boards
Sturdy construction allows for high shock resistance, ensuring durability
Versatile mounting options cater to diverse applications and project needs
Enhanced contact resistance contributes to stable performance over time
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
