EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-576
- Mfr. Part No.:
- 51-407.036D
- Brand:
- EAO
N
Subtotal (1 unit)*
$107.56
(exc. GST)
$118.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.56 |
*price indicative
- RS Stock No.:
- 442-576
- Mfr. Part No.:
- 51-407.036D
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Number of Positions | 2 | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Maintained | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Number of Positions 2 | ||
Standards Met RoHS Compliant | ||
Operating Mode Maintained | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator is engineered for precision and reliability, integrating advanced technology with a sleek rectangular design. With dimensions of 24 mm by 18 mm, it offers an ideally compact profile for various applications. The actuator's robust features, including a raised design intended for panel mounting, ensure a secure fit in any setup, while its exceptional durability enables it to withstand harsh environments. Designed to perform flawlessly over a mechanical lifetime of 50,000 cycles, this actuator is perfect for switching low power electronic circuits with high efficiency. With a strong emphasis on user safety, the actuator is compliant with stringent industry standards, making it a trustworthy choice for professional installations.
Front dimension of 24 mm x 18 mm fits well in confined spaces
Rectangular form factor provides a modern aesthetic and functionality
Designed for raised panel mounting ensures stability and ease of use
Universal terminal allows for multiple mounting options including soldering or plug-in
Features a long mechanical lifetime of 50,000 cycles for prolonged reliability
Operates within wide temperature ranges, ensuring function in diverse environments
IP65 rating provides excellent front protection against dust and water
Offers high electrostatic discharge protection for enhanced safety in sensitive applications
Rectangular form factor provides a modern aesthetic and functionality
Designed for raised panel mounting ensures stability and ease of use
Universal terminal allows for multiple mounting options including soldering or plug-in
Features a long mechanical lifetime of 50,000 cycles for prolonged reliability
Operates within wide temperature ranges, ensuring function in diverse environments
IP65 rating provides excellent front protection against dust and water
Offers high electrostatic discharge protection for enhanced safety in sensitive applications
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key
