EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-569
- Mfr. Part No.:
- 45-290A.1000.113
- Brand:
- EAO
N
Subtotal (1 unit)*
$98.82
(exc. GST)
$108.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $98.82 |
*price indicative
- RS Stock No.:
- 442-569
- Mfr. Part No.:
- 45-290A.1000.113
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Material | Plastic | |
| Operating Mode | Maintained | |
| Standards Met | RoHS Compliant | |
| Number of Positions | 3 | |
| Actuator Diameter | 29.5 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Material Plastic | ||
Operating Mode Maintained | ||
Standards Met RoHS Compliant | ||
Number of Positions 3 | ||
Actuator Diameter 29.5 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- DE
The EAO Actuator combines innovative design with a robust construction, ideal for various applications requiring precision control. Designed with a front diameter of 29.5 mm, the actuator exudes a modern aesthetic, featuring a sleek round shape and a durable plastic bezel in an elegant black finish. The mounting cut-out is specifically designed at 22.3 mm, facilitating seamless panel installation. Its maintained (a) - rest - momentary switching action ensures reliable operation, whether in industrial settings or advanced machinery. With an impressive mechanical lifespan of 1 million cycles, this actuator promises longevity and durability, making it a dependable choice for professionals and enthusiasts alike.
IP66, IP67, and IP69K ratings provide superior protection against dust and water ingress
Operating temperature range from -25 °C to +70 °C ensures functionality in diverse environments
Ergonomically designed for easy handling and efficient operation
Maintained action allows for reliable control in demanding applications
Lightweight at just 0.06 kg, facilitating effortless installation and handling
Constructed to withstand rigorous shock and vibration according to IEC standards
Versatile switching positions allow for flexible applications in various control systems
Housing made from high-quality plastic enhances durability and resistance to wear
Operating temperature range from -25 °C to +70 °C ensures functionality in diverse environments
Ergonomically designed for easy handling and efficient operation
Maintained action allows for reliable control in demanding applications
Lightweight at just 0.06 kg, facilitating effortless installation and handling
Constructed to withstand rigorous shock and vibration according to IEC standards
Versatile switching positions allow for flexible applications in various control systems
Housing made from high-quality plastic enhances durability and resistance to wear
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
