EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

$61.96

(exc. GST)

$68.16

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$61.96

*price indicative

RS Stock No.:
442-566
Mfr. Part No.:
45-2845.1E90.002
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Material

Plastic

Operating Mode

Maintained

Standards Met

RoHS Compliant

Number of Positions

4

Actuator Diameter

29.5

Mounting Type

Panel Mount

COO (Country of Origin):
CH
The EAO Actuator combines precision engineering with robust design, specifically crafted for demanding applications where reliability is paramount. Its round front bezel, measuring 29.5 mm in diameter, boasts a sleek black finish that complements various panel setups while ensuring durability. The actuator features a maintained switching action across four distinct positions and has been designed to endure mechanical lifetimes of up to 1 million cycles. Ideal for use in environments requiring high protection standards, this piece maintains its functionality in extreme conditions, making it suitable for both industrial and outdoor applications.

Actuator is constructed from durable plastic, ensuring longevity in various environments
IP66, IP67, and IP69K ratings guarantee resistance against water and dust ingress
Capable of operating effectively within a broad temperature range from -25 °C to +70 °C
White lever colour and round shape provide an aesthetically pleasing design that's easy to identify
The raised design simplifies panel mounting and installation
Vibration resistance conforms to IEC standards, enhancing reliability in dynamic settings
The eco-friendly credentials include compliance with REACH and RoHS regulations

Related links