EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-556
- Mfr. Part No.:
- 45-2828.4C20.001
- Brand:
- EAO
N
Subtotal (1 unit)*
$87.68
(exc. VAT)
$96.45
(inc. VAT)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $87.68 |
*price indicative
- RS Stock No.:
- 442-556
- Mfr. Part No.:
- 45-2828.4C20.001
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 38 | |
| Number of Positions | 2 | |
| Standards Met | RoHS Compliant | |
| Actuator Material | Metal | |
| Operating Mode | Maintained | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Actuator Diameter 38 | ||
Number of Positions 2 | ||
Standards Met RoHS Compliant | ||
Actuator Material Metal | ||
Operating Mode Maintained | ||
- COO (Country of Origin):
- CZ
The EAO Actuator is expertly designed for efficiency and reliability, featuring a flush mounting design that seamlessly integrates into panel applications. With its round front form measuring 38 mm, this versatile component combines aesthetic appeal and robust functionality. The actuator lever is crafted from durable plastic, offered in a striking red tone, bringing both visual clarity and operational benefit. It excels in environments demanding high standards of protection and durability, opportune for professional settings where precision is crucial. Enhanced by mechanical lifetime features and extensive temperature tolerances, this product is poised to deliver consistent performance across a variety of applications. The actuators IP66, IP67, and IP69K ratings ensure exceptional resilience against harsh conditions, making it ideal for industrial use.
Flush design enables seamless integration into control panels
Red plastic lever ensures visibility and ease of use
Round front bezel provides a modern aesthetic appeal
IP66, IP67, IP69K ratings protect against dust and water ingress
Mechanical lifetime of 1 million cycles guarantees longevity
Wide operating temperature range ensures consistent performance
Compact front dimension fits in tight spaces efficiently
Lightweight construction allows for easy installation
Compliance with REACH and RoHS regulations ensures eco-friendliness
Supports a high operating frequency for maximum efficiency
Red plastic lever ensures visibility and ease of use
Round front bezel provides a modern aesthetic appeal
IP66, IP67, IP69K ratings protect against dust and water ingress
Mechanical lifetime of 1 million cycles guarantees longevity
Wide operating temperature range ensures consistent performance
Compact front dimension fits in tight spaces efficiently
Lightweight construction allows for easy installation
Compliance with REACH and RoHS regulations ensures eco-friendliness
Supports a high operating frequency for maximum efficiency
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m
