EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-548
- Mfr. Part No.:
- 45-2828.2C30.001
- Brand:
- EAO
N
Subtotal (1 unit)*
$35.85
(exc. GST)
$39.44
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.85 |
*price indicative
- RS Stock No.:
- 442-548
- Mfr. Part No.:
- 45-2828.2C30.001
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Maintained | |
| Actuator Material | Metal | |
| Standards Met | RoHS Compliant | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 29.5 | |
| Number of Positions | 2 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Maintained | ||
Actuator Material Metal | ||
Standards Met RoHS Compliant | ||
Mounting Type Panel Mount | ||
Actuator Diameter 29.5 | ||
Number of Positions 2 | ||
- COO (Country of Origin):
- CZ
The EAO Actuator embodies precision engineering and innovative design, making it an ideal choice for control applications. With a sleek front diameter of 29.5 mm, it offers both style and functionality. The actuator features a robust metal construction with a stylish silver finish, ensuring durability and aesthetic appeal. Designed for easy panel mounting, it is perfect for environments where both reliability and performance are critical. Its short lever shape and amber colour not only enhance visibility but also facilitate intuitive operation. The assembly is built to endure harsh conditions, boasting IP66, IP67, and IP69K protection ratings, allowing it to perform exceptionally in challenging environments. Enhanced by its mechanical longevity and compliance with key standards, this actuator is ready to meet the demands of modern industrial applications.
Constructed with durable metal materials for extended lifespan
Innovative raised design simplifies panel installation
Amber lever colour maximizes visibility during operation
Robust protection ratings ensure resilience in demanding settings
Short lever shape promotes ergonomic and user-friendly interaction
Mechanical lifetime guarantees dependable performance over time
Meets industry standards for climate resilience and shock resistance
Innovative raised design simplifies panel installation
Amber lever colour maximizes visibility during operation
Robust protection ratings ensure resilience in demanding settings
Short lever shape promotes ergonomic and user-friendly interaction
Mechanical lifetime guarantees dependable performance over time
Meets industry standards for climate resilience and shock resistance
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle
