EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-538
- Mfr. Part No.:
- 45-2819.4D50.003
- Brand:
- EAO
N
Subtotal (1 unit)*
$87.68
(exc. GST)
$96.45
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $87.68 |
*price indicative
- RS Stock No.:
- 442-538
- Mfr. Part No.:
- 45-2819.4D50.003
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Diameter | 38 | |
| Number of Positions | 3 | |
| Actuator Material | Metal | |
| Operating Mode | Maintained | |
| Standards Met | RoHS Compliant | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Diameter 38 | ||
Number of Positions 3 | ||
Actuator Material Metal | ||
Operating Mode Maintained | ||
Standards Met RoHS Compliant | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CZ
The EAO Actuator is the perfect embodiment of precision and reliability. Optimised for panel mounting, it features a round front with a sleek sand grey bezel, crafted from durable metal. Designed to seamlessly fit into various applications, the actuator is equipped with three maintained switching positions, allowing users to navigate between functions effortlessly. With its impressive mechanical lifetime of one million cycles, this actuator stands ready for rigorous use across diverse environments. Its IP66, IP67, and IP69K ratings ensure robust protection against dust and water ingress, making it suitable for both outdoor and industrial settings. The bright green lever adds a functional aesthetic, ensuring visibility even in challenging conditions. This actuator truly combines practical features with an appealing design for professionals seeking excellence in control solutions.
Flush design promotes a sleek profile for modern panel installations
Round form adds a visually appealing touch to control interfaces
High mechanical lifetime champions durability in heavy-duty applications
Wide operating temperature range supports reliability in various climates
IP-rated for superior resistance against environmental threats
Long lever shape enhances usability for quick engagement
Compliant with international standards, ensuring quality and safety
Round form adds a visually appealing touch to control interfaces
High mechanical lifetime champions durability in heavy-duty applications
Wide operating temperature range supports reliability in various climates
IP-rated for superior resistance against environmental threats
Long lever shape enhances usability for quick engagement
Compliant with international standards, ensuring quality and safety
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
