EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-486
- Mfr. Part No.:
- 704.504.000
- Brand:
- EAO
N
Subtotal (1 unit)*
$47.26
(exc. GST)
$51.99
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.26 |
*price indicative
- RS Stock No.:
- 442-486
- Mfr. Part No.:
- 704.504.000
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Momentary | |
| Standards Met | RoHS Compliant | |
| Number of Positions | 3 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Momentary | ||
Standards Met RoHS Compliant | ||
Number of Positions 3 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed to meet the unique demands of modern applications where reliability and precision are paramount. With a front dimension of 35 mm x 35 mm and a sleek square form, it blends seamlessly into various panel layouts. Its robust construction in plastic and chic black finish ensure it stands out while providing the durability needed for frequent usage. Designed with the user in mind, this actuator features a momentary-rest-momentary switching action that enables smooth and rapid operation, supporting a mechanical lifetime of up to 2.5 million cycles. Additionally, the IP65 protection rating assures enhanced resistance against dust and water, making it suitable for diverse ambient conditions. Embrace high-performance functionality with this actuator that encapsulates quality, reliability, and modern design.
Square design complements various panel types
Made from durable plastic for longevity
Supports a mechanical lifetime of up to 2.5 million cycles
IP65 rating provides excellent protection against environmental factors
Momentary switching action allows for intuitive user interaction
Flush mounting design ensures a seamless installation
Lever shape optimised for ease of use
Made from durable plastic for longevity
Supports a mechanical lifetime of up to 2.5 million cycles
IP65 rating provides excellent protection against environmental factors
Momentary switching action allows for intuitive user interaction
Flush mounting design ensures a seamless installation
Lever shape optimised for ease of use
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 175mm LCD Inclinometer
