EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

$39.47

(exc. GST)

$43.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$39.47

*price indicative

RS Stock No.:
442-484
Mfr. Part No.:
704.504.0
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Mounting Type

Panel Mount

Standards Met

RoHS Compliant

Operating Mode

Momentary

Number of Positions

3

COO (Country of Origin):
CH
The EAO Actuator is meticulously designed to enhance versatility in various applications. With a compact square form factor and sleek grey bezel, this actuator not only fits seamlessly into your setup but also brings aesthetic appeal. Its robust construction using high-quality plastic ensures durability, while the IP65 protection rating guarantees performance in challenging environments. Catering to a wide operating temperature range, this actuator is perfectly suited for both indoor and outdoor use. The momentary switching action allows for precise control, making it an excellent choice for users seeking reliability and ease of use in electrical systems.

Compact design ensures easy integration into various applications
Robust plastic construction enhances longevity and durability
Designed for panel mounting with a raised design for easy access
Three-position switching capability allows for versatile control
Momentary action provides precise functionality
IP65 ingress protection ensures reliability in harsh conditions
Wide operating temperature range accommodates various environments
REACH and RoHS compliant to meet environmental standards
Compatible with up to three switching elements for added functionality

Related links