EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-483
- Mfr. Part No.:
- 704.502.008
- Brand:
- EAO
N
Subtotal (1 unit)*
$56.39
(exc. GST)
$62.03
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.39 |
*price indicative
- RS Stock No.:
- 442-483
- Mfr. Part No.:
- 704.502.008
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Maintained | |
| Standards Met | RoHS Compliant | |
| Mounting Type | Panel Mount | |
| Number of Positions | 3 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Maintained | ||
Standards Met RoHS Compliant | ||
Mounting Type Panel Mount | ||
Number of Positions 3 | ||
- COO (Country of Origin):
- CH
The EAO Actuator redefines versatility with its sleek square design and robust functionality, making it an essential addition to your control systems. Designed for panel mounting, it seamlessly integrates with various applications while providing a visually appealing silver bezel that complements any interface. Engineered for user convenience, it boasts a flush mounting style which simplifies installation and maintenance. With three switching positions, the actuator offers a reliable and tactile operation, ensuring precise feedback with each use. Built to endure, it withstands challenging temperature ranges and provides IP65 protection, suitable for demanding environments. Whether you're upgrading an existing setup or developing a new control panel, this actuator ticks all the boxes for functionality and aesthetics.
Flush design enhances the aesthetic of any control panel
IP65 rated for superior protection against dust and water ingress
Operates within an extensive temperature range for maximum adaptability
Three distinct switching positions provide ultra-responsive action
Lightweight construction improves efficiency during installation
Compliant with industry standards to ensure reliability
Short lever shape accommodates compact spaces
Versatile mounting options allow for diverse applications
IP65 rated for superior protection against dust and water ingress
Operates within an extensive temperature range for maximum adaptability
Three distinct switching positions provide ultra-responsive action
Lightweight construction improves efficiency during installation
Compliant with industry standards to ensure reliability
Short lever shape accommodates compact spaces
Versatile mounting options allow for diverse applications
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
