EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-480
- Mfr. Part No.:
- 704.502.000
- Brand:
- EAO
N
Subtotal (1 unit)*
$47.26
(exc. GST)
$51.99
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.26 |
*price indicative
- RS Stock No.:
- 442-480
- Mfr. Part No.:
- 704.502.000
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | RoHS Compliant | |
| Number of Positions | 3 | |
| Operating Mode | Maintained | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met RoHS Compliant | ||
Number of Positions 3 | ||
Operating Mode Maintained | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO compact actuator is expertly designed for precise functionality, making it an ideal choice for various applications. With a sleek square form factor and a striking black finish, it effortlessly integrates into modern operational setups while ensuring optimal usability. The robust construction features a plastic bezel that enhances longevity, while the well-thought-out design prioritises easy installation through flush mounting. This actuator excels in environments with demanding electrical and mechanical standards, ensuring reliable performance even in challenging conditions. Its innovative design allows for intuitive operation with a maintained-rest-maintained switching action, providing versatility in user interactions.
Compact dimensions ensure seamless incorporation into existing panel layouts
Robust plastic material withstands harsh operational environments
Flush mounting design guarantees a clean and professional finish
Three-position switching caters to diverse application needs
IP65 protection rating assures resistance to dust and water ingress
Operates effectively in extreme temperatures, from -40 °C to +55 °C
Meets stringent compliance standards, including RoHS and REACH, ensuring safe usage
Short lever shape promotes ergonomic interaction for improved ease of use
Robust plastic material withstands harsh operational environments
Flush mounting design guarantees a clean and professional finish
Three-position switching caters to diverse application needs
IP65 protection rating assures resistance to dust and water ingress
Operates effectively in extreme temperatures, from -40 °C to +55 °C
Meets stringent compliance standards, including RoHS and REACH, ensuring safe usage
Short lever shape promotes ergonomic interaction for improved ease of use
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
