EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-475
- Mfr. Part No.:
- 704.413.018I
- Brand:
- EAO
N
Subtotal (1 unit)*
$66.40
(exc. GST)
$73.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.40 |
*price indicative
- RS Stock No.:
- 442-475
- Mfr. Part No.:
- 704.413.018I
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Number of Positions | 2 | |
| Standards Met | RoHS Compliant | |
| Actuator Diameter | 35 | |
| Operating Mode | Momentary | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Number of Positions 2 | ||
Standards Met RoHS Compliant | ||
Actuator Diameter 35 | ||
Operating Mode Momentary | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a high-performance device designed for seamless integration into various applications. With a sleek round form and an elegant aluminium bezel, it combines aesthetic appeal with robust functionality. Ideal for panel mounting, this actuator features a flush design that ensures a clean and professional look. It operates on a rest-momentary switching action, providing reliable control with every use. Engineered to endure the rigours of industrial environments, it boasts IP65 protection, making it resistant to dust and water ingress. This actuator is constructed from durable materials and is compliant with stringent standards, assuring users of its quality and reliability in demanding situations.
Designed for easy panel mounting in confined spaces
Black lever with a distinctive red bar enhances visibility
Suitable for a wide temperature range, ensuring versatility
Mechanical lifetime longevity enhances cost-effectiveness
IP65 rating guarantees protection against the elements
Short lever shape offers improved usability in tight configurations
Three switching elements can be integrated for expanded functionality
Aluminium construction offers durability and a refined appearance
Black lever with a distinctive red bar enhances visibility
Suitable for a wide temperature range, ensuring versatility
Mechanical lifetime longevity enhances cost-effectiveness
IP65 rating guarantees protection against the elements
Short lever shape offers improved usability in tight configurations
Three switching elements can be integrated for expanded functionality
Aluminium construction offers durability and a refined appearance
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
