EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-471
- Mfr. Part No.:
- 704.413.0
- Brand:
- EAO
N
Subtotal (1 unit)*
$43.75
(exc. GST)
$48.12
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.75 |
*price indicative
- RS Stock No.:
- 442-471
- Mfr. Part No.:
- 704.413.0
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Momentary | |
| Actuator Diameter | 29 | |
| Number of Positions | 2 | |
| Standards Met | RoHS Compliant | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Momentary | ||
Actuator Diameter 29 | ||
Number of Positions 2 | ||
Standards Met RoHS Compliant | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed to bring reliability and precision to your applications. With a sleek front diameter of 29 mm, its round form and natural aluminium bezel make it an aesthetically pleasing choice for panel mounting. The actuators mechanical design ensures a momentary switching action, making it ideal for environments that require swift and responsive controls. Engineered to meet the stringent standards for low-voltage switching devices, it promises not only functionality but also compliance and safety across applications. With features like IP65 protection on the front side, this actuator is suitable for use in challenging environments, maintaining performance where it matters most. The robust construction combined with a weight of just 0.034 kg ensures effortless installation and durability. Whether you need to integrate it into a machine or a control panel, this actuator perfectly balances form and function.
Offers a modern aesthetic that enhances any control panel design
Constructed from durable plastic and aluminium material for longevity
Designed for easy panel mounting, simplifying installation procedures
Provides reliable performance with a mechanical lifetime of up to 2.5 million cycles
IP65 rated, ensuring protection against dust and water ingress
Operates effectively across a wide temperature range, ensuring reliability in diverse conditions
Accommodates up to three switching elements, enabling custom configurations
Features a short lever shape for enhanced operability in confined spaces
Constructed from durable plastic and aluminium material for longevity
Designed for easy panel mounting, simplifying installation procedures
Provides reliable performance with a mechanical lifetime of up to 2.5 million cycles
IP65 rated, ensuring protection against dust and water ingress
Operates effectively across a wide temperature range, ensuring reliability in diverse conditions
Accommodates up to three switching elements, enabling custom configurations
Features a short lever shape for enhanced operability in confined spaces
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
