EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-469
- Mfr. Part No.:
- 704.412.0
- Brand:
- EAO
N
Subtotal (1 unit)*
$39.47
(exc. GST)
$43.42
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.47 |
*price indicative
- RS Stock No.:
- 442-469
- Mfr. Part No.:
- 704.412.0
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Momentary | |
| Standards Met | RoHS Compliant | |
| Number of Positions | 2 | |
| Actuator Diameter | 29 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Momentary | ||
Standards Met RoHS Compliant | ||
Number of Positions 2 | ||
Actuator Diameter 29 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator redefines functionality with its sleek round design and intuitive operation. Engineered for versatility, it blends seamlessly into various panel configurations while ensuring maximum performance. The 29 mm diameter front enhances its aesthetic appeal, making it a perfect fit for contemporary installations. Its robust construction and high-quality materials guarantee longevity, while the IP65 rating facilitates reliable operation in challenging environments. Designed to meet stringent industry standards, this actuator is ideal for applications that demand precision and reliability, whether in commercial controls or automation systems. Prioritising user experience, it features a momentary switching action that offers a smooth and responsive feel, allowing for seamless integration into your projects.
Actuator features a high-performance plastic lever that ensures durability and ease of use
Its raised mounting design simplifies installation and enhances accessibility
Complies with essential standards for low-voltage switching devices, assuring quality and reliability
The black lever and grey bezel create a strikingly modern appearance suitable for varied settings
With a mechanical lifetime of up to 2.5 million cycles, it promises impressive longevity
This product can accommodate up to three switching elements, providing enhanced functionality
It operates efficiently across a wide temperature range, making it suitable for diverse environmental conditions
Actuators IP65 protection guarantees resilience against dust and water ingress
Its raised mounting design simplifies installation and enhances accessibility
Complies with essential standards for low-voltage switching devices, assuring quality and reliability
The black lever and grey bezel create a strikingly modern appearance suitable for varied settings
With a mechanical lifetime of up to 2.5 million cycles, it promises impressive longevity
This product can accommodate up to three switching elements, providing enhanced functionality
It operates efficiently across a wide temperature range, making it suitable for diverse environmental conditions
Actuators IP65 protection guarantees resilience against dust and water ingress
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key
