EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-468
- Mfr. Part No.:
- 704.411.1KNI
- Brand:
- EAO
N
Subtotal (1 unit)*
$59.83
(exc. GST)
$65.81
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59.83 |
*price indicative
- RS Stock No.:
- 442-468
- Mfr. Part No.:
- 704.411.1KNI
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 29 | |
| Standards Met | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Actuator Diameter 29 | ||
Standards Met RoHS Compliant | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a beautifully designed component that combines functionality with aesthetic appeal. Featuring a front dimension of 29 mm, this round actuator is crafted from anodised aluminium, offering both durability and a sophisticated look. Its natural bezel colour not only adds elegance but also effectively resists wear and tear. Designed for panel mounting, it excels in user-friendly implementation. The lever, constructed from resilient plastic, is available in classic black with a contrasting white bar, ensuring clear visibility and ease of use. This actuator is engineered to withstand up to one million switching cycles, making it a reliable choice for various applications. Whether as a part of an industrial installation or integrated into sophisticated machinery, this actuator meets demanding requirements while maintaining an appealing aesthetic.
Constructed from anodised aluminium for superior durability
Elegant round design complements contemporary equipment aesthetics
Black lever with a white bar enhances visibility during operation
Designed for easy panel mounting, simplifying installation processes
Resistant to wear, ensuring long-lasting performance in diverse environments
Satisfies both REACH and RoHS compliance, promoting environmental responsibility
Elegant round design complements contemporary equipment aesthetics
Black lever with a white bar enhances visibility during operation
Designed for easy panel mounting, simplifying installation processes
Resistant to wear, ensuring long-lasting performance in diverse environments
Satisfies both REACH and RoHS compliance, promoting environmental responsibility
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
