EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-459
- Mfr. Part No.:
- 704.029.6
- Brand:
- EAO
N
Subtotal (1 unit)*
$32.88
(exc. GST)
$36.17
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.88 |
*price indicative
- RS Stock No.:
- 442-459
- Mfr. Part No.:
- 704.029.6
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Actuator Material | Plastic | |
| Actuator Colour | Grey | |
| Actuator Diameter | 29 | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Momentary | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Actuator Material Plastic | ||
Actuator Colour Grey | ||
Actuator Diameter 29 | ||
Standards Met RoHS Compliant | ||
Operating Mode Momentary | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a high-quality component designed for precise control and versatility in various applications. With a sleek, round design and a front dimension of 29 mm, it combines practicality with stylish aesthetics. The black plastic bezel complements the illuminated blue lens, making it both functional and visually appealing. Built for reliability, this actuator offers a momentary switching action and is engineered to withstand harsh conditions, boasting an IP65 rating for protection against dust and water. Its mechanical lifetime ensures durability, providing peace of mind for long-term usage while accommodating various mounting preferences with ease. Perfect for panel mounting, this actuator serves as a critical interface in control systems, enhancing user experience and operational efficiency.
Illuminated blue lens for enhanced visibility in low-light conditions
Constructed from durable plastic materials, ensuring longevity
Raised design facilitates easy integration into user interfaces
Screw terminal connection provides secure and reliable wiring
Robust mechanical lifetime withstands up to 3 million cycles
Operating temperature range accommodates diverse environmental conditions
IP65 protection rating guarantees resistance to water and dust ingress
Flush lens shape enhances aesthetic appeal and functionality
Compatible with multiple switching elements for added flexibility
Constructed from durable plastic materials, ensuring longevity
Raised design facilitates easy integration into user interfaces
Screw terminal connection provides secure and reliable wiring
Robust mechanical lifetime withstands up to 3 million cycles
Operating temperature range accommodates diverse environmental conditions
IP65 protection rating guarantees resistance to water and dust ingress
Flush lens shape enhances aesthetic appeal and functionality
Compatible with multiple switching elements for added flexibility
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
