EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-422
- Mfr. Part No.:
- 51-747.0292
- Brand:
- EAO
N
Subtotal (1 unit)*
$74.59
(exc. GST)
$82.05
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.59 |
*price indicative
- RS Stock No.:
- 442-422
- Mfr. Part No.:
- 51-747.0292
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Actuator Diameter | 18 | |
| Mounting Type | Panel Mount | |
| Actuator Colour | Black | |
| Operating Mode | Maintained | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Actuator Diameter 18 | ||
Mounting Type Panel Mount | ||
Actuator Colour Black | ||
Operating Mode Maintained | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a sophisticated component designed for precision and reliability in various applications. Boasting a front dimension of 18 mm, its round shape combined with a sleek black plastic bezel enhances its contemporary aesthetic while ensuring durability. Ideal for panel mounting, this actuator features an illuminated lens, offering both functionality and visual clarity during operation. Engineered for optimal performance, it provides a comprehensive range of electrical characteristics, ensuring it meets diverse operational needs. With a robust build and versatile specifications, this actuator is perfect for users seeking innovative solutions in demanding environments.
Illuminated lens aids in operational visibility
Panel mounting design simplifies installation procedures
Constructed with durable plastic ensuring longevity
Maintained switching action guarantees consistent operation
IP65 protection rating safeguards against dust and water ingress
Self-cleaning, double-break switching system enhances reliability
Compatible with universal soldering terminals for flexible wiring options
Operating temperature range accommodates various industrial environments
Compact size allows for efficient space utilisation in panels
Extensive certifications assure compliance with international standards
Panel mounting design simplifies installation procedures
Constructed with durable plastic ensuring longevity
Maintained switching action guarantees consistent operation
IP65 protection rating safeguards against dust and water ingress
Self-cleaning, double-break switching system enhances reliability
Compatible with universal soldering terminals for flexible wiring options
Operating temperature range accommodates various industrial environments
Compact size allows for efficient space utilisation in panels
Extensive certifications assure compliance with international standards
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
