EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-414
- Mfr. Part No.:
- 51-715.0292
- Brand:
- EAO
N
Subtotal (1 unit)*
$99.72
(exc. GST)
$109.69
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.72 |
*price indicative
- RS Stock No.:
- 442-414
- Mfr. Part No.:
- 51-715.0292
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Black | |
| Operating Mode | Maintained | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Black | ||
Operating Mode Maintained | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator presents a reliable and versatile solution tailored for modern panel mounting requirements. This illuminated switch features a compact rectangular design, measuring 24 mm by 18 mm, making it ideal for tight spaces without compromising functionality. Crafted with a durable plastic bezel in a sleek black finish, this actuator combines aesthetic appeal with robust performance. Designed for ease of installation, it employs a universal soldering terminal to accommodate varied wiring configurations. With impressive electrical characteristics and a high degree of protection, it ensures consistent operation across a range of industrial and commercial applications.
Illuminated lens enhances visibility in low-light conditions
Rectangular shape enables seamless integration into control panels
Black plastic bezel offers resistance to environmental impacts
Switching system features a self-cleaning double-break design for durability
Maintained switching action allows for extended control without continuous pressure
IP65 rating ensures protection against dust and water ingress
Temperature range supports both cold and warm environments for versatile use
Mechanical lifetime of 1 million cycles ensures longevity and reliability
Compact size facilitates installation in limited spaces while maximising utility
Approval from multiple standards affirms compliance and safety for global applications
Rectangular shape enables seamless integration into control panels
Black plastic bezel offers resistance to environmental impacts
Switching system features a self-cleaning double-break design for durability
Maintained switching action allows for extended control without continuous pressure
IP65 rating ensures protection against dust and water ingress
Temperature range supports both cold and warm environments for versatile use
Mechanical lifetime of 1 million cycles ensures longevity and reliability
Compact size facilitates installation in limited spaces while maximising utility
Approval from multiple standards affirms compliance and safety for global applications
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
