EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

$29.67

(exc. GST)

$32.64

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.67

*price indicative

RS Stock No.:
442-373
Mfr. Part No.:
19-472.035
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Colour

Black

Actuator Diameter

9

Standards Met

2011/65/EC (RoHS)

Operating Mode

Maintained

Actuator Material

Plastic

Mounting Type

Panel Mount

COO (Country of Origin):
CH
The EAO Actuator exemplifies precision and reliability, designed specifically for panel mounting applications. Its round, black plastic bezel adds a sleek touch, while the raised design and compact dimensions make it an ideal choice for various installations. With lens illumination, it offers clear visibility and a modern aesthetic. Engineered to withstand specific environmental conditions, this actuator promises durability and high performance. The internal components are crafted for low-voltage switching, ensuring optimal functionality in demanding scenarios. An excellent choice for both commercial and industrial uses, this actuator stands out for its robust construction and user-friendly design.

Plug-in terminal configuration facilitates easy installation
Illumination enhances user awareness even in low-light environments
Designed to operate effectively in a range of temperatures for versatility
IP40 rated for protection against solid objects, ensuring reliability
Mechanical lifetime of 5 million cycles guarantees long-term performance
The maintained switching action provides consistent operation
Compact wiring makes it suitable for space-constrained setups

Related links